The XFGIB100M 1000Base-T transformer is a surface mount device with gull wing leads, designed for high-voltage applications. It features a 1:1 turns ratio and can withstand a high potential of 1500 volts root mean square. This transformer operates over a temperature range of -40 to 85 degrees Celsius. In terms of signal quality, it has an insertion loss of -1.5 decibels at frequencies between 100 and 125 megahertz, and a return loss of -10 decibels at 100 megahertz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.5@100MHz to 125MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |