
The XFGIB100MA 1000Base-T transformer from Xfmrs is a surface mount device designed for high-speed applications. It features a 1:1 turns ratio and can withstand a high potential of 1500 volts root mean square. The transformer has a maximum insertion loss of -1 decibel from 0.1 megahertz to 100 megahertz, and a minimum return loss of -18 decibels from 0.5 megahertz to 40 megahertz. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The device measures 13.97 millimeters in length, 19.05 millimeters in depth, and 6.6 millimeters in height.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Product Length (mm) | 13.97 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 6.6 |
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | [email protected] to 40MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |