The XFGIB100POL 1000Base-T surface mount transformer from Xfmrs features a 1:1 turns ratio and a high potential of 1500 volts root mean square. It is designed for surface mount applications and has a maximum insertion loss of -1 decibel from 1 megahertz to 100 megahertz. The minimum return loss is -10 decibels from 80 megahertz to 100 megahertz. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@80MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |