The XFGIB1012 is a 1000Base-T transformer with a 1:1 turns ratio, capable of withstanding 1500Vrms. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The transformer features 48 terminals and a gull wing lead style. Insertion loss is maximally -1dB from 1 to 100MHz, with a minimum return loss of -10dB at 100MHz.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |