The XFGID100 is a 1000Base-T transformer with a 1CT:1CT turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications with gull wing leads and 24 terminals. The transformer has a maximum insertion loss of -1.2 dB (typical) from 0.1 MHz to 125 MHz and a minimum return loss of -12 dB at 60 MHz to 80 MHz. It operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1.2(Typ)@0.1MHz to 125MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |