The XFGID100POL is a 1000Base-T transformer with a 1:1 turns ratio and 24 terminals. It has a maximum DCR of 1.2 ohms on both the primary and secondary sides. The transformer can withstand a high potential of 1500Vrms. It is designed for surface mount applications with gull wing leads. The device operates between -40°C and 85°C. It meets the requirements for telecom transformers.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 1.2Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | [email protected] to 125MHzdB |
| Minimum Return Loss | -10@80MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |