This 1.15uH wirewound inductor features a 20% tolerance and is tested at 300KHz. It can handle a maximum DC current of 33A and a maximum saturation current of 42.5A. The inductor has a maximum DC resistance of 0.0013 ohms and measures 19.2mm in length, 12.7mm in height, and 19mm in depth.
Xfmrs XFHCL-1R0 technical specifications.
| Technology | Wirewound |
| Inductance | 1.15u(OCL)/1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 33(Typ)A |
| Maximum Saturation Current | 42.5(Typ)A |
| Max DC Resistance | 0.0013Ohm |
| Product Length | 19.2mm |
| Height | 12.7mm |
| Product Depth | 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XFHCL-1R0 to view detailed technical specifications.
No datasheet is available for this part.