The Xfmrs XFHCL-R47 is a wirewound inductor with an inductance of 0.52uH (OCL) or 0.47uH, a tolerance of 20%, and a maximum DC current of 52.9mA. It has a maximum saturation current of 63.75mA and a maximum DC resistance of 0.0006 ohms. The inductor is designed for surface mount applications and has a product length of 19.2mm, a height of 12.7mm, and a product depth of 19mm.
Xfmrs XFHCL-R47 technical specifications.
| Technology | Wirewound |
| Inductance | 0.52u(OCL)/0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 52.9(Typ)A |
| Maximum Saturation Current | 63.75(Typ)A |
| Max DC Resistance | 0.0006Ohm |
| Product Length | 19.2mm |
| Height | 12.7mm |
| Product Depth | 19mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFHCL-R47 to view detailed technical specifications.
No datasheet is available for this part.