Ind Power 360nH 20% 200KHz 32A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 32A |
| Minimum Quality Factor | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |