The XFHCL2009-R80M is a 0.8uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current of 38A and a maximum saturation current of 38A. The inductor's maximum DC resistance is 0.000588 ohms, and its minimum self-resonant frequency is 567MHz. The inductor measures 20.07mm in length, 8.64mm in height, and 19.56mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38(Typ)A |
| Maximum Saturation Current | 38(Typ)A |
| Max DC Resistance | 0.000588(Typ)Ohm |
| Minimum Self Resonant Frequency | 567M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 8.64mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |