The Xfmrs XFHCL2012-R80M is a wirewound inductor with a nominal inductance of 0.8uH and a tolerance of 20%. It has a maximum DC current rating of 73mA and a maximum saturation current of 73mA. The inductor has a minimum self-resonant frequency of 91MHz and a maximum DC resistance of 0.00135 ohms. The product measures 20.07mm in length, 11.94mm in height, and 19.56mm in depth. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 73(Typ)A |
| Maximum Saturation Current | 73(Typ)A |
| Max DC Resistance | 0.00135(Typ)Ohm |
| Minimum Self Resonant Frequency | 91M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 11.94mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |