Inductor Power Wirewound 0.8uH 20% 100KHz 98A 0.00183Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 98(Typ)A |
| Maximum Saturation Current | 98(Typ)A |
| Max DC Resistance | 0.00183(Typ)Ohm |
| Minimum Self Resonant Frequency | 104M(Typ)Hz |
| Product Length | 20.07mm |
| Height | 13.97mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |