
This shielded wirewound inductor has a product length of 5.75mm, depth of 5.45mm, and height of 2mm. It is designed for surface mount applications and features a maximum DC current of 12A and a maximum operating temperature of 125C. The inductor has a tolerance of 20% and an inductance test frequency of 100KHz.
Xfmrs XFHCL22-R33M technical specifications.
| Product Length (mm) | 5.75 |
| Product Depth (mm) | 5.45 |
| Product Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 0.0082Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3WPP3 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xfmrs XFHCL22-R33M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.