This general purpose inductor has a nominal inductance of 1.5uH and a maximum rated current of 25.7mA. It is designed for high current applications and is available in a surface mount package. The inductor operates over a temperature range of -40 to 85 degrees Celsius. It has a DC resistance of 0.003 ohms and is not shielded.
Xfmrs XFHCL4MB-1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 25.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XFHCL4MB-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.