The XFHCL6HP-220M is a shielded wirewound inductor with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 22uH with a tolerance of 20%. The maximum DC current is 2.9A and the maximum saturation current is 2.5A. The maximum DC resistance is 0.135R. It has a minimum quality factor of 15 and a minimum self resonant frequency of 8M. The product length is 7.4mm, height is 3mm, and product depth is 6.9mm. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
Xfmrs XFHCL6HP-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.