Ind Power 2.1uH 20% 100KHz T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 2.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |