Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFHCL8-6R0
Datasheet
Xfmrs
XFHCL8-6R0
Active
Ind Power 6.52uH 20% 300KHz 33.8A
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 6.52uH 20% 300KHz 33.8A
Inductance
6.52u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
6.52u
H
Tolerance
20%
Inductance Test Frequency
300K
Hz
Maximum DC Current
33.8
A
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account