Telecom Transformer 1.31Ohm Prim. DCR 2.7Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Maximum DCR Primary Side | 1.31(Typ)Ohm |
| Maximum DCR Secondary Side | 2.7(Typ)Ohm |
| High Potential | 2500VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 30(Typ)@10KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |