Inductor Power Wirewound 68uH 10% 1KHz 1.26A 0.204Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.26A |
| Max DC Resistance | 0.204Ohm |
| Product Length | 12.6mm |
| Height | 5.4mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |