Ind Power 330uH 20% 100KHz 410mA T/R
Checking distributor stock and pricing after the page loads.
Xfmrs XFTPRH103-331M technical specifications.
| Type | Power |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 2.5Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.