Ind Power 4.7uH 10% 1KHz 6.8A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.8A |
| Max DC Resistance | 0.0158Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |