Ind Power 6.9uH 30% 100KHz 6.45A T/R
Checking distributor stock and pricing after the page loads.
Xfmrs XFTPRH1207-6R9N technical specifications.
| Type | Power |
| Inductance | 6.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.45A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.