Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFTPRH3D16-4R7K
Datasheet
Xfmrs
XFTPRH3D16-4R7K
Active
Ind Power 4.7uH 10% 10KHz 900mA T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 4.7uH 10% 10KHz 900mA T/R
Inductance
4.7u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
4.7u
H
Tolerance
10%
Inductance Test Frequency
10K
Hz
Maximum DC Current
0.9
A
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account