Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
XFMRS
XFTPRH5D18-390L
Datasheet
Xfmrs
XFTPRH5D18-390L
Active
Ind Power 39uH 15% 10KHz 570mA T/R
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 39uH 15% 10KHz 570mA T/R
Inductance
39u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
39u
H
Tolerance
15%
Inductance Test Frequency
10K
Hz
Maximum DC Current
0.57
A
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account