Ind Power 2.8uH 30% 100KHz 2.6A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 2.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |