Ind Power 2.07uH/8.28uH 20% 100KHz 4.11A/2.06A T/R
Xfmrs XFTPRH73D-2R2 technical specifications.
| Type | Power |
| Inductance | 2.07u|8.28uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.11|2.06A |
| Minimum Quality Factor | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFTPRH73D-2R2 to view detailed technical specifications.
No datasheet is available for this part.