Checking distributor stock and pricing after the page loads.
Xfmrs XFTPRH74-331M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.