Ind Power Shielded 39uH 15% 100KHz 910mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.91A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |