Ind Power Shielded 56uH 15% 100KHz 750mA T/R
Xfmrs XFTPRH74-560L technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.