Ind Power 145nH 5% 1MHz 700mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 0.145uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.7A |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 500MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |