This 1.8uH wirewound power chip inductor features a tolerance of 5% and a maximum DC current of 0.454A. The maximum DC resistance is 0.9 ohms, with a minimum quality factor of 30. The inductor's self resonant frequency is a minimum of 75MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XFWIC322522-1R8J technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.454A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFWIC322522-1R8J to view detailed technical specifications.
No datasheet is available for this part.