Ind Chip 270nH 20% 350MHz 48 350mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 350MHz |
| Maximum DC Current | 0.35A |
| Minimum Quality Factor | 48 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |