Ind Chip 3.9uH 5% 25MHz 20 260mA T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.26A |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |