The HF 32F-G-005-HS3 is a SPST-NO electromechanical relay with a 4-pin DIP package and through hole mounting. It has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.25VDC. The relay can switch up to 10A at 250VAC or 30VDC. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF 32F-G-005-HS3 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 90.9mA |
| Coil Resistance | 55Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.