Power Relay 12VDC 40A SPST-NO(32.3x27.1x20)mm THT
Xiamen Hongfa Electroacoustic HF105F-1/012DT-1HSTF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF105F-1/012DT-1HSTF to view detailed technical specifications.
No datasheet is available for this part.