Power Relay 240VAC 40A SPST-NO(32.3x27.1x20)mm THT
Xiamen Hongfa Electroacoustic HF105F-1/240AT-1HF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 240V |
| Coil Resistance | 13.49KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 48VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 1200W|11.08kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF105F-1/240AT-1HF to view detailed technical specifications.
No datasheet is available for this part.