Power Relay 24VDC 40A SPST-NO(50x27.2x27.8)mm
Xiamen Hongfa Electroacoustic HF105F-4/024DK-1HF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 36.36mA |
| Coil Resistance | 660Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 560W|7.2kVA |
| Number of Terminals | 4 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF105F-4/024DK-1HF to view detailed technical specifications.
No datasheet is available for this part.