Power Relay 5VDC 16A SPST-NO(29x12.7x15.7)mm THT
Xiamen Hongfa Electroacoustic HF115F/005-1HS3AF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 80.65mA |
| Coil Resistance | 62Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.