The HF115F/006-1HS3A is a SPST-NO electromechanical relay with a 4-pin DIP package. It operates at a DC coil voltage of 6VDC and a coil current of 66.67mA with a coil resistance of 90 ohms. The relay has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC. It can switch up to 16A of current and 4kVA of power. The relay is mounted through a hole and has a termination style of PC pin. It is constructed with a non-latching relay and has a package type of DIP. The operating temperature range is from -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF115F/006-1HS3A technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 66.67mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.