Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Xiamen Hongfa Electroacoustic HF115F/012-1HS3A technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.