The HF115F/012-2ZS4AF is a DPDT electromechanical relay with a 12VDC coil voltage and 33.33mA coil current. It has a coil resistance of 360 ohms and can switch up to 2kVA. The relay is constructed with a non-latching design and has an operate time of 15 milliseconds. It is available in an 8-pin DIP package and is suitable for through-hole mounting. The relay operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |