The HF115F/018-1ZS3A is a SPDT electromechanical relay with a 18VDC coil voltage and 22.22mA coil current. It has a coil resistance of 810 ohms and a maximum switching power of 4kVA. The relay is constructed with a non-latching design and has an operate time of 15 milliseconds. It is available in a DIP package type and is suitable for through hole mounting. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF115F/018-1ZS3A technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 22.22mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 12.6VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F/018-1ZS3A to view detailed technical specifications.
No datasheet is available for this part.