Power Relay 115VAC 16A SPST(29x12.7x15.7)mm THT
Xiamen Hongfa Electroacoustic HF115F-A/115-1HS3AF technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| AC Coil Voltage | 115V |
| Coil Current | 6.6mA |
| Coil Resistance | 8.1KOhm |
| Maximum Pick-Up Voltage | 86.3VAC |
| Minimum Dropout Voltage | 17.3VAC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.