Power Relay 230VAC 12A SPDT(29x12.7x15.7)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 230V |
| Coil Current | 3.2mA |
| Coil Resistance | 32.5KOhm |
| Maximum Pick-Up Voltage | 172.5VAC |
| Minimum Dropout Voltage | 34.5VAC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |