The HF115F-I/006-1HS3A is a non-latching electromechanical relay with a SPST-NO contact arrangement. It has a maximum switching power of 4kVA and can operate at temperatures between -40°C and 85°C. The relay is designed for through-hole mounting and has a DIP package type. It features a 6VDC coil voltage and a coil current of 66.67mA, with a coil resistance of 90 ohms. The relay has a maximum pick-up voltage of 4.2VDC and a minimum dropout voltage of 0.6VDC.
Xiamen Hongfa Electroacoustic HF115F-I/006-1HS3A technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 66.67mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.