The HF115F-I/012-1HS3A is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 12VDC and a coil current of 33.33mA. The relay has a coil resistance of 360 ohms and a maximum pick-up voltage of 8.4VDC. It can handle a maximum switching current of 16A and a maximum switching power of 4kVA. The relay is constructed with a non-latching design and has a package type of DIP with 6 terminals. It is designed for through-hole mounting and has an operating temperature range of -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF115F-I/012-1HS3A technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.