The HF115F-I/012-1ZS3A is a SPDT 1 Form C relay with a 12VDC coil voltage and a maximum pick-up voltage of 8.4VDC. It has a maximum switching power of 4kVA and is packaged in a DIP type. The relay is designed for through hole mounting and has a non-latching construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF115F-I/012-1ZS3A technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 33.33mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F-I/012-1ZS3A to view detailed technical specifications.
No datasheet is available for this part.