The HF115F-Q/024-1H3T is a non-latching SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 24VDC and a coil current of 16.67mA. The relay has a coil resistance of 1.44Kohm and can switch up to 5kVA. It is designed for through-hole mounting in a DIP package.
Xiamen Hongfa Electroacoustic HF115F-Q/024-1H3T technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 16.67mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 5kVA |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF115F-Q/024-1H3T to view detailed technical specifications.
No datasheet is available for this part.