Power Relay 220VAC 25A DPST-NO(51.5x34.9x41.8)mm THT
Xiamen Hongfa Electroacoustic Hf116F-2/220-AP-2H technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 220V |
| Coil Resistance | 20.8KOhm |
| Maximum Pick-Up Voltage | 176VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 25A |
| Maximum Switching Power | 6.925kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 30ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.