Power Relay 5VDC 10A SPDT(28.5x10.1x12.5)mm THT
Xiamen Hongfa Electroacoustic HF118F/005-1ZS1G technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 44.25mA |
| Coil Resistance | 113Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.